
8-bit RISC microcontroller featuring 64MHz maximum frequency and 8KB FLASH memory. This integrated circuit offers 35 I/Os, including 36 programmable I/O pins, and supports I2C, SPI, and UART interfaces. With 28 ADC channels and 7 timers/counters, it operates from 1.8V to 5.5V and is housed in a 10mm x 10mm TQFP package. Operating temperature range is -40°C to 125°C, with 512B RAM and a watchdog timer.
Microchip PIC18F43K22-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 28 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F43K22-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
