
8-bit RISC microcontroller featuring 40MHz clock speed and 16KB FLASH memory. Supports I2C, SPI, USART, and UART interfaces with 36 programmable I/O pins. Includes 4 timers/counters, internal oscillator, and peripherals like PWM and WDT. Operates from 4.2V to 5.5V supply, with a temperature range of -40°C to 125°C. Packaged in a 40-pin PDIP for through-hole mounting.
Microchip PIC18F4420-E/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4420-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
