
8-bit RISC microcontroller featuring 16KB EPROM program memory and 768B RAM. This surface-mount Thin Quad Flat Package (TQFP) offers 44 pins with a 10mm x 10mm footprint and gull-wing leads. Operates at up to 40 MHz with 33 programmable I/Os, three timers, and I2C, SPI, and USART interfaces. Supports 2.5V, 3.3V, and 5V operation with a maximum supply voltage of 5.5V, and includes 10 ADC channels. Extended temperature range from -40°C to 125°C.
Microchip PIC18F4423TE/PT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Family Name | PIC18 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | PIC |
| Program Memory Type | EPROM |
| Program Memory Size | 16KB |
| RAM Size | 768B |
| Number of Programmable I/Os | 33 |
| Core Architecture | PIC |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SPI/USART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 1 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip PIC18F4423TE/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.