The PIC18F442T-E/L is a 16KB FLASH microcontroller with 33 I/Os and a maximum operating temperature of 125°C. It features a PIC core architecture and supports various interfaces, including I2C, SPI, CAN, UART, and USART. The device is packaged in a DIP package and is RoHS compliant. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detect. The microcontroller is suitable for a wide range of applications and is available in a rail/Tube packaging option.
Microchip PIC18F442T-E/L technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Interface | I2C, SPI, CAN, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 33 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F442T-E/L to view detailed technical specifications.
No datasheet is available for this part.