
8-bit RISC microcontroller featuring 40 MHz max frequency and 16KB FLASH memory. This surface mount device offers 36 programmable I/O pins, 768B RAM, and 4 timers/counters. Integrated peripherals include I2C, SPI, SSP, UART, USART interfaces, along with PWM, WDT, LVD, Brown-out Detect/Reset, and POR. Operates from 4.2V to 5.8V with a max power dissipation of 1W and a wide temperature range of -40°C to 125°C.
Microchip PIC18F4431-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, SSP, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.8V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4431-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
