
8-bit RISC microcontroller featuring 40MHz operation and 12KB FLASH memory. This integrated circuit offers 32 programmable I/O pins, 640B RAM, and supports I2C, SPI, and UART/USART interfaces. Includes 2 PWM channels and 3 timers/counters, with peripherals like Brown-out Detect/Reset, POR, and WDT. Operates from 4.2V to 5.5V supply voltage, with a maximum power dissipation of 1W. Packaged in a 40-pin PDIP.
Microchip PIC18F4439-I/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 12KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 640B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4439-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
