
8-bit microcontroller featuring a PIC core architecture, operating at up to 48MHz. This surface mount device offers 16KB of FLASH memory and 3776 bytes of RAM. Integrated interfaces include I2C, SPI, USB, UART, and USART. Key peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for a supply voltage range of 2.15V to 3.6V, it operates from -40°C to 85°C and is RoHS compliant.
Microchip PIC18F44J50T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.15V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 3776B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F44J50T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
