
8-bit RISC Flash Microcontroller, operating at up to 64MHz, featuring 16KB Flash memory and 768B RAM. This microcontroller offers 35 I/O pins, including 36 programmable I/O, and supports I2C, SPI, and UART interfaces. Integrated peripherals include 2 A/D converters with 28 channels, 7 timers/counters, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 125°C, it is available in a compact 8x8mm VQFN package.
Microchip PIC18F44K22-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Length | 8mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 28 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F44K22-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
