
8-bit RISC microcontroller featuring 16KB FLASH program memory and 768B RAM. Operates at up to 64MHz with an internal oscillator and supports I2C, SPI, and dual USART/UART interfaces. Offers 36 programmable I/Os, 7 timers/counters, and integrated peripherals including PWM, WDT, and Brown-out Detect. Packaged in a 44-pin TQFP (10x10x1.05mm) with a wide operating temperature range of -40°C to 125°C and a max supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC18F44K22-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F44K22-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F44K22-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
