
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz with 32KB FLASH memory and 1.5KB RAM. This through-hole component offers 36 programmable I/O pins and supports I2C, SPI, and UART/USART interfaces. It includes 4 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, PWM, and HLVD. Designed for a 4.2V to 5.5V supply range, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F4510-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4510-E/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4510-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
