
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 48KB of program memory and 3968B of RAM. Integrated peripherals include I2C, SPI, UART, and USART interfaces, along with 4 timers/counters, PWM, and a watchdog timer. Designed for through-hole mounting in a PDIP-40 package, it operates from 4.2V to 5.5V with a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C.
Microchip PIC18F4515-E/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3968B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4515-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
