
8-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 40MHz. This FLASH memory microcontroller offers 48KB of program memory and 3968B of RAM. It supports I2C, SPI, and UART/USART interfaces, with 36 programmable I/O pins. Designed for through-hole mounting in a PDIP-40 package, it operates from 4.2V to 5.5V and includes peripherals like PWM, WDT, and POR.
Microchip PIC18F4515-I/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3968B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4515-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
