
8-bit RISC microcontroller featuring 40MHz operation and 32KB FLASH memory. This PDIP-packaged MCU offers 34 programmable I/Os, 1.5KB RAM, and supports I2C, SPI, and USART interfaces. Includes 2 PWM channels, 4 timers/counters, and peripherals like WDT and Brown-out Detect. Operates from 4.2V to 5.5V with a maximum power dissipation of 1W and an operating temperature range of -40°C to 125°C.
Microchip PIC18F452-E/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F452-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
