
8-bit RISC microcontroller featuring 40MHz clock speed, 32KB FLASH memory, and 1.5KB RAM. This surface mount component offers 36 programmable I/O pins and supports I2C, SPI, and UART interfaces. It operates within a 4.2V to 5.5V supply voltage range and includes peripherals like POR, PWM, WDT, and HLVD. Packaged in a 44-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, it is lead-free and RoHS compliant.
Microchip PIC18F4520-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4520-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
