
8-bit RISC microcontroller featuring 40MHz clock speed and 32KB FLASH memory. Includes 1.5KB RAM, 36 programmable I/O pins, and 4 timers/counters. Supports I2C, SPI, and UART interfaces, with PWM and watchdog timer peripherals. Operates from 4.2V to 5.5V, with a temperature range of -40°C to 85°C. Packaged in a 44-pin QFN for surface mounting.
Microchip PIC18F4520T-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4520T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
