
8-bit RISC microcontroller featuring 40MHz operation and 32KB FLASH memory. This integrated circuit offers 1.5KB RAM, 34 programmable I/Os, and multiple interfaces including I2C, SPI, and USART. Equipped with 4 timers/counters and peripherals like PWM, WDT, and Brown-out Detect, it operates from 4.2V to 5.5V. Packaged in a TQFP with a 40µs access time, this lead-free, RoHS compliant component is ideal for demanding applications.
Microchip PIC18F452T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Voltage | 5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F452T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
