
8-bit PIC microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 48MHz with an 8-bit data bus width. Supports I2C, SPI, USB, UART, and USART interfaces. Includes 4 timers/counters, 35 programmable I/O pins, and integrated peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in a lead-free QFN surface mount case, operating from 2V to 5.5V supply voltage.
Microchip PIC18F4550T-I/ML technical specifications.
| Access Time | 48us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4550T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
