
8-bit Flash microcontroller featuring an 8b data bus and a 40MHz core frequency. Offers 32KB of FLASH memory and 1.5KB of RAM, with 36 programmable I/O pins. Supports I2C, SPI, UART, USART, and CAN interfaces, along with peripherals like PWM and a watchdog timer. Operates from 2V to 5.5V supply voltage and is available in a lead-free QFN surface mount package.
Microchip PIC18F4580-E/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4580-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
