
8-bit Flash microcontroller featuring an 8b data bus width and a maximum operating frequency of 40MHz. This through-hole component offers 36 programmable I/O pins, 1.5KB RAM, and 32KB of FLASH memory. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, alongside 4 timers/counters, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating within a 2V to 5.5V supply range, it supports a temperature range of -40°C to 125°C.
Microchip PIC18F4580-E/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4580-E/P to view detailed technical specifications.
No datasheet is available for this part.
