
8-bit FLASH microcontroller featuring an 8b data bus and a 40MHz maximum operating frequency. This surface mount device offers 32KB of FLASH memory and 1.5KB of RAM, with an access time of 40µs. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, alongside 11 ADC channels and 4 timers/counters. The microcontroller operates from 2V to 5.5V, with a maximum power dissipation of 1W, and is housed in a lead-free TQFP package.
Microchip PIC18F4580-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4580-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
