
8-bit RISC microcontroller featuring 40MHz operation and 48KB FLASH memory. This surface mount device offers 3.25KB RAM, 44 programmable I/O pins, and multiple interfaces including I2C, SPI, CAN, and UART. Integrated peripherals include PWM and a watchdog timer, with 11 ADC channels for analog input. Operating within a 4.2V to 5.5V supply range, it supports temperatures from -40°C to 125°C and comes in a 44-pin TQFP package.
Microchip PIC18F4585-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 44 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4585-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
