
8-bit RISC Flash Microcontroller operating at 40MHz. Features 48KB Flash memory, 3.25KB RAM, and 44 programmable I/O pins. Supports I2C, SPI, CAN, and UART interfaces. Includes 11 ADC channels, 4 timers/counters, and peripherals like POR, PWM, WDT, and HLVD. Packaged in a 44-pin QFN (8x8x0.95mm) for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip PIC18F4585-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 44 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4585-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
