The PIC18F4585T-H/PTVAO is a 44-pin quad TQFP microcontroller from Microchip. It features a 16-bit RISC core with a maximum clock frequency of 40MHz. The device has 44 I/O lines and supports PWM channels and ADC. It is compliant with AEC-Q100 and TS 16949 standards. The microcontroller is packaged in a 10x10mm TQFP-44 package.
Microchip PIC18F4585T-H/PTVAO technical specifications.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F4585T-H/PTVAO to view detailed technical specifications.
No datasheet is available for this part.