
8-bit RISC Flash Microcontroller, operating at 40MHz, featuring 48KB Flash memory and 3.25KB RAM. This surface-mount device supports I2C, SPI, and UART/USART interfaces, with 44 programmable I/O pins. Includes 4 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, and WDT. Rated for -40°C to 85°C, with a 4.2V to 5.5V operating voltage.
Microchip PIC18F4585T-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4585T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
