
8-bit RISC microcontroller featuring 40MHz clock speed and 48KB FLASH memory. This surface-mount device offers 3.25KB RAM, 4 timers/counters, and 44 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Operating voltage ranges from 4.2V to 5.5V, with a typical 5V operation. Packaged in a 44-pin TQFP, it supports an operating temperature range of -40°C to 85°C.
Microchip PIC18F4585T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4585T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
