Microchip PIC18F458T-E/PT technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | OTP, , FLASH |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1.5KB |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F458T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
