8-bit RISC microcontroller featuring a 40MHz clock speed and 32KB FLASH memory. This PIC microcontroller offers 13 I/O pins and 3 timers, with I2C, SPI, and USART interfaces. Operating from 2V to 3.6V, it supports external oscillators and includes POR and WDT peripherals. Packaged in a QFN EP, this RoHS compliant component operates between -40°C and 125°C.
Microchip PIC18F45J10-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, , OTP |
| Min Supply Voltage | 2V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45J10-E/ML to view detailed technical specifications.
No datasheet is available for this part.