8-bit RISC microcontroller featuring 32KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus. Supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Includes 3 timers/counters, 34 I/Os (32 programmable), and internal oscillator. Packaged in a 40-pin PDIP with an operating temperature range of -40°C to 125°C.
Microchip PIC18F45J10-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 34 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 32MX |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45J10-E/P to view detailed technical specifications.
No datasheet is available for this part.