
8-bit RISC microcontroller featuring 40MHz clock speed and 32KB FLASH memory. This surface mount device offers 32 programmable I/O pins, 1KB RAM, and multiple communication interfaces including I2C, SPI, and UART. Operating within a 2V to 3.6V supply range, it includes peripherals such as Brown-out Detect, POR, PWM, and a Watchdog Timer. Packaged in a TQFP, this lead-free and RoHS compliant component supports a temperature range of -40°C to 85°C.
Microchip PIC18F45J10T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45J10T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
