
8-bit FLASH microcontroller featuring an 8-bit PIC core architecture, operating at a maximum frequency of 64MHz. This surface-mount device offers 32KB of FLASH memory and 1.5KB of RAM, with 35 I/O pins including 36 programmable I/O. Integrated peripherals include I2C, SPI, UART, USART interfaces, 4 timers/counters, 13 ADC channels, and a watchdog timer. The TQFP package measures 10mm x 10mm x 1.05mm, supporting a supply voltage range of 1.8V to 3.6V and operating temperatures from -40°C to 125°C.
Microchip PIC18F45K20-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45K20-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
