8-bit RISC microcontroller featuring 48 MHz speed and 16KB FLASH program memory. This device offers 1536 bytes of RAM, 36 I/O lines, and includes PWM and ADC capabilities, along with DAC channels. Operating within an automotive temperature range of -40°C to 125°C, it supports supply voltages from 2.7V to 5.5V with a maximum supply current of 9.5mA. Packaged in a 44-pin TQFP (PQFP44) with dimensions of 10x10mm, this lead-free component is designed for high-performance embedded applications.
Microchip PIC18F45K22T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F45K22T-E/PT to view detailed technical specifications.
No datasheet is available for this part.