
8-bit RISC microcontroller featuring a 64 MHz clock speed and 36 I/O lines. This automotive-grade component offers 2KB of RAM, FLASH ROM programmability, and includes PWM and DAC channels, alongside an ADC. Operating within a -40°C to 125°C temperature range, it utilizes a 3.3V nominal supply voltage (3V-5.5V range) and comes in a 40-terminal S-PQCC-N40 package.
Microchip PIC18F45K40-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F45K40-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.