
8-bit microcontroller featuring a PIC CPU core, operating at up to 64MHz. This CMOS microcontroller offers 32KB FLASH memory and 3648B RAM, with 35 programmable I/O pins. Integrated peripherals include I2C, SPI, USART, UART, CAN, and USB interfaces, along with 5 timers/counters and 11 A/D converter channels. Packaged in a 44-pin QFN (LLCC) with dimensions of 8mm x 8mm x 0.95mm, it operates from 1.8V to 5.5V and supports an extended temperature range of -40°C to 85°C.
Microchip PIC18F45K80T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART, CAN |
| Length | 8mm |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 3648B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F45K80T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
