
8-bit microcontroller featuring 64KB FLASH memory and 3986B RAM, operating at a maximum frequency of 40MHz. This surface mount device supports I2C, SPI, and UART/USART interfaces, with 36 programmable I/Os and 13 analog input channels. It includes 5 PWM channels, 4 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, WDT, HLVD, and I2C. Packaged in a 44-pin TQFP with a 0.5mm lead pitch, it operates from 4.2V to 5.5V and is RoHS compliant.
Microchip PIC18F4620-I/PT technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 36 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, Brown-out Detect/Reset, POR, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 3986B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4620-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
