
8-bit microcontroller featuring 80KB FLASH memory and 3.25KB RAM. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Offers 36 I/O pins and supports I2C, SPI, UART, USART, and CAN interfaces. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and HLVD. Packaged in a QFN surface mount format, this lead-free, RoHS compliant component operates from 4.5V to 5.5V with a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC18F4682-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F4682-E/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4682-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
