
8-bit FLASH microcontroller featuring an 8b data bus and 40MHz max frequency. This surface mount device offers 36 I/Os, 44 programmable I/Os, and 3.25KB RAM with 80KB FLASH memory. Integrated peripherals include I2C, SPI, CAN, UART, USART interfaces, 11 ADC channels, and 4 timers/counters. Operating from 4.5V to 5.5V, it supports a temperature range of -40°C to 85°C. The TQFP package measures 10mm x 10mm with a 1.05mm height.
Microchip PIC18F4682-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 80KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 11 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 44 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4682-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
