
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 40MHz. This through-hole mounted DIP package offers 36 I/Os and 3.25KB RAM, with 96KB FLASH memory. Integrated peripherals include I2C, SPI, UART, USART, and CAN interfaces, along with 4 timers/counters and 2 PWM channels. Designed for a 5V operating supply, it supports a wide temperature range from -40°C to 125°C.
Microchip PIC18F4685-E/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 36 |
| Number of Programmable I/O | 44 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4685-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
