
8-bit microcontroller featuring 40MHz operation and 96KB FLASH memory. This surface-mount device offers 3.25KB RAM, 36 I/O pins, and multiple interfaces including I2C, SPI, CAN, and UART. It operates from 4.5V to 5.5V, with a temperature range of -40°C to 85°C. Integrated peripherals include PWM, POR, WDT, and HLVD, along with 11 A/D converter channels.
Microchip PIC18F4685-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, CAN, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 36 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 44 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | PWM, POR, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 3.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F4685-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
