
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 48MHz. This PIC microcontroller offers 64KB of FLASH memory, 3760B RAM, and 34 I/O pins. Integrated peripherals include I2C (2 channels), SPI (2 channels), USART, UART, 8 timers/counters, and 13 ADC channels. The device operates from 2.15V to 3.6V, with a temperature range of -40°C to 85°C, and is housed in a lead-free, plastic QFN-44 package measuring 8 x 8 x 0.95mm.
Sign in to ask questions about the Microchip PIC18F46J13-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F46J13-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, UART |
| Length | 8mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.15V |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F46J13-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
