
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 48MHz. This PIC microcontroller offers 64KB of FLASH memory and 3760B of RAM, with 34 I/O pins. It supports I2C, SPI, USART, UART, and LIN interfaces, and includes 2 I2C channels and 2 SPI channels. The device operates from 2.15V to 3.6V, with a temperature range of -40°C to 85°C. Packaging is TQFP, measuring 10mm x 10mm with a 1.05mm height, and it is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F46J13-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F46J13-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USART, UART, LIN |
| Length | 10mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.15V |
| Number of ADC Channels | 13 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F46J13-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
