
8-bit RISC microcontroller featuring 64KB FLASH program memory and 3896 bytes of RAM. Operates at a maximum frequency of 64MHz with a 16MHz core. Supports I2C, SPI, USART, and UART interfaces, with 35 I/O pins and 36 programmable I/O pins. Includes 7 timers/counters and a watchdog timer. Operates from 1.8V to 5.5V supply voltage, with a maximum power dissipation of 1W. Packaged in QFN EP, tape and reel, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F46K22T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F46K22T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 7 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 3896B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F46K22T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
