Industrial-grade RISC microcontroller featuring a 64 MHz clock speed and 36 I/O lines. This 40-terminal device operates within a -40°C to 85°C temperature range and supports supply voltages from 2.7V to 5.5V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. The component is housed in a 5x5mm S-PQCC-N40 package and meets TS 16949 screening levels.
Microchip PIC18F46K42T-I/MV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F46K42T-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.