
8-bit FLASH microcontroller operating at up to 48MHz. Features 128KB FLASH memory, 3760B RAM, and 34 I/O pins. Supports I2C, SPI, UART, and USART interfaces, with 13 ADC channels and 8 timers. Packaged in a 44-pin QFN with a lead-free, RoHS-compliant design.
Microchip PIC18F47J13-I/ML technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 0.314inch |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.15V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3760B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 580uA |
| Watchdog Timer | Yes |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F47J13-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
