
8-bit microcontroller featuring 128KB FLASH memory and 3.8KB RAM, operating at up to 48MHz. This PIC microcontroller offers 33 I/Os, including 22 programmable, and supports I2C, SPI, USART, USB, UART, and LIN interfaces. It includes 8 timers/counters, internal oscillator, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a lead-free TQFP with a 44-pin configuration, it operates from 2.15V to 3.6V and has an operating temperature range of -40°C to 85°C.
Microchip PIC18F47J53T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, USB, UART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.15V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 3.8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18J |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F47J53T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
