
8-bit RISC microcontroller featuring a 64 MHz clock speed and 36 I/O lines. This industrial-grade component offers 65,536 words of FLASH program memory and 3615 bytes of RAM. It supports a wide supply voltage range of 1.8V to 5.5V with a maximum supply current of 5.8mA. The 40-terminal device operates within an industrial temperature range of -40°C to 85°C and includes PWM and DAC capabilities.
Microchip PIC18F47Q10-I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.753 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 3615 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F47Q10-I/P to view detailed technical specifications.
No datasheet is available for this part.