
8-bit RISC microcontroller featuring a maximum clock frequency of 64 MHz. This automotive-grade component offers 44 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. It operates within a supply voltage range of 2.7V to 5.5V and is housed in a 48-terminal S-PQCC-N48 package with dimensions of 6mm x 6mm. Operating temperature range spans from -40°C to 125°C, with TS 16949 screening.
Microchip PIC18F55K42-E/MV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 64 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F55K42-E/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.