
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 40MHz. This surface mount device, housed in a 64-pin TQFP package (10mm x 10mm, 1.05mm height), offers 768B RAM and 8KB of FLASH memory. Integrated peripherals include PWM, LCD, and I2C, with support for I2C, SPI, and UART/USART interfaces. Operating from 4.2V to 5.5V, it includes 12 ADC channels, 50 programmable I/O pins, and 4 timers/counters, with a watchdog timer for enhanced reliability.
Microchip PIC18F6390T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 50 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6390T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
