
8-bit FLASH microcontroller operating at up to 40MHz. Features 8KB FLASH memory, 768B RAM, and 50 programmable I/O pins. Offers I2C, SPI, and dual UART/USART interfaces, along with 12 ADC channels and 2 PWM channels. Packaged in a 64-pin TQFP (10x10x1.05mm) for surface mounting, with an operating voltage range of 4.2V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip PIC18F6393-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 8 |
| Number of I/Os | 50 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, LCD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F6393-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
