
8-bit microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 16KB of FLASH memory and 768B of RAM, with 50 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and LCD controllers. It operates from a 4.2V to 5.5V supply voltage and is housed in a TQFP package.
Sign in to ask questions about the Microchip PIC18F6490-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F6490-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, LCD |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | PIC® 18F |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC18F6490-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
