
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum frequency of 40MHz. This surface mount device offers I2C, SPI, and UART/USART interfaces, operating within a 2V to 3.6V supply voltage range. It includes 16KB of FLASH memory, 1KB of RAM, and 51 programmable I/O pins. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, LVD, and LCD capabilities, with an internal oscillator. Packaged in a TQFP, this RoHS compliant component operates from -40°C to 85°C.
Microchip PIC18F64J90T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® 18J |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F64J90T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
